NF2D-B-2 | Neutrik

RCA chassis socket, Cincheinbaubuchse, 16 A, löten

Order No.: 60F1380
EAN: 4099889857115
MPN:
NF2D-B-2
Neutrik
default L
front L
Image may differ
Unit Price (€ / pc.)
7.6160 € *
Available: 6 pcs.
Leadtime: 1 Week **
Total Price:
7.62 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6160 €
10 pcs.
6.7235 €
50 pcs.
6.2475 €
150 pcs.
5.9738 €
500 pcs.
5.6763 €
*incl. VAT plus shipping costs
**Subject to prior sale

Phono socket, NF2D-B-2, NEUTRIK

Phono socket in black chrome D-shape housing, red isolation washers, solder version.

Features

  • Precisely machined to our demanding quality standards
  • Gold plated contacts
Technical specifications
Version socket
diameter 23.6 mm
Colour Marking red
Enclosure black
Shell Material zinc die casting
Contact connection solder connection
contact surface gold-plated
Assembly built-in mounting
Pin number 2 pole
Logistics
Country of origin LI
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory
Variations
Colour Marking
diameter
Shell Material
contact surface
Version
Pin number
Assembly
Enclosure
Contact connection
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Colour Marking
diameter
Shell Material
contact surface
Version
Pin number
Assembly
Enclosure
Contact connection
RCA chassis socket, Cincheinbaubuchse, 16 A, löten
Order No.:
 60F1380
Manufacturer:
 Neutrik
Manufacturer SKU:
 NF2D-B-2
Available: 6 pcs. Leadtime: 1 Week **
Total Price: 7.62 € *
1 pcs.
7.6160 €
10 pcs.
6.7235 €
50 pcs.
6.2475 €
150 pcs.
5.9738 €
500 pcs.
5.6763 €
red
23.6 mm
zinc die casting
gold-plated
socket
2 pole
built-in mounting
black
solder connection
RCA chassis socket, Cincheinbaubuchse, 16 A, löten
Order No.:
 60F1382
Manufacturer:
 Neutrik
Manufacturer SKU:
 NF2D-B-9
Available: 59 pcs. Leadtime: On Request **
Total Price: 7.62 € *
1 pcs.
7.6160 €
10 pcs.
6.7235 €
50 pcs.
6.2475 €
150 pcs.
5.9738 €
500 pcs.
5.6763 €
white
23.6 mm
zinc die casting
gold-plated
socket
2 pole
built-in mounting
black
solder connection
RCA chassis socket, Cincheinbaubuchse, 16 A, löten
Order No.:
 60F1372
Manufacturer:
 Neutrik
Manufacturer SKU:
 NF2D-B-4
Available: 0 pcs. Leadtime: On Request **
Total Price: 4.94 € *
1 pcs.
4.9385 €
black
23.6 mm
gold-plated
socket
2 pole
built-in mounting
black
solder connection
RCA chassis socket, Cincheinbaubuchse, 16 A, löten
Order No.:
 60F1370
Manufacturer:
 Neutrik
Manufacturer SKU:
 NF2D-B-0
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 4.94 € *
1 pcs.
4.9385 €
black
23.6 mm
zinc die casting
gold-plated
socket
2 pole
built-in mounting
black
solder connection