34.1650 | RCA Connectors
RCA chassis socket, Cincheinbaubuchse, löten, Einbaumontage
Order No.: 60F136
EAN: 4007754026740
MPN:
34.1650
Unit Price (€ / pc.)
16.2792 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.28 € *
Price list
Quantity
Price per unit*
1 pcs.
16.2792 €
10 pcs.
15.3272 €
50 pcs.
14.3633 €
100 pcs.
13.4113 €
*incl. VAT plus shipping costs
**Subject to prior sale
RCA panel jacks, type T-706GI/NI.
For ultimate audio quality, solder terminals, fully insulated; Mounting dimensions: hole diameter 12.7 mm. Outer diameter: 19 mm. With color ring code.
Type: T–706GI, gold–plated, black
Technical specifications
Version | socket | |
diameter | 19 mm | |
Colour Marking | black | |
Shell Material | metal | |
Contact connection | solder connection | |
contact surface | gold-plated | |
Assembly | built-in mounting |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |