05003500001 | Wera

1/4 inch ratchet, External square, 1/4 inch, L 152 mm, 05003500001

Order No.: 06L6034
EAN: 4013288121868
MPN:
05003500001
8000 A Zyklop Speed Knarre
Series: 8000
Wera
default L
Image may differ
Unit Price (€ / pc.)
81.9196 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
81.92 € *
Price list
Quantity
Price per unit*
1 pcs.
81.9196 €
5 pcs.
77.8141 €
10 pcs.
70.0315 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ratchets with 1/4" drive, type Wera Zyklop 8000 A.

With ball lock, ergonomic freewheel sleeve, swiveling ratchet head (90° counterclockwise, 15° clockwise to inside), pushbutton release, reversible drive, and multi-component Kraftform handle. Can be used in 0° position as standard screwdriver; Length: 152 mm.

Type: 8000 A, ratchet

Technical specifications
Drive 1/4 inch
Number of teeth 72
Version ratchet
ESD protection No
Size 1/4 inch
Length 152 mm
Peak type External square
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82041200
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Length
Size
Version
Peak type
1000V Insulated
Number of teeth
ESD protection
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Size
Version
Peak type
1000V Insulated
Number of teeth
ESD protection
1/4 inch ratchet, External square, 1/4 inch, L 152 mm, 05073260001
Order No.:
 02L5644
Manufacturer:
 Wera
Manufacturer SKU:
 05073260001
Available: 4 pcs. Leadtime: 1 Week **
Total Price: 72.00 € *
1 pcs.
71.9950 €
5 pcs.
67.6753 €
15 pcs.
65.0811 €
50 pcs.
62.2013 €
152 mm
1/4 inch
ratchet
External square
No
72
No