05004047001 | Wera

3/8 inch ratchet kit, 29 pieces, 05004047001

Order No.: 06L7158
EAN: 4013288173867
MPN:
05004047001
8100 SB 7 Zyklop Metal-Knarrensatz
Series: 8100
Wera
05004047001 Wera Sockets, Ratchets and Accessories Image 1
05004047001 Wera Sockets, Ratchets and Accessories Image 2
05004047001 Wera Sockets, Ratchets and Accessories Image 3
05004047001 Wera Sockets, Ratchets and Accessories Image 4
Image may differ
Unit Price (€ / pc.)
169.6464 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
169.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
169.6464 €

Ratchet sets with push-through square, type Wera Zyklop Metal 8100.

In compact and robust textile box. With forged, full metal ratchet (chrome-molybdenum), particularly robust and extended useful life, slim design; Return angle: 4.7°.

With 3/8" drive.

29-piece; Content: 1 Zyklop metal ratchet with push-through square with 3/8 drive, 1 Zyklop-extension (200) with free-running sleeve, 1 Wobble-extension (15° swivel range), 1 connection element with quick-release chuck, 9 Zyklop sockets: 8.0, 10, 11, 12, 13, 15, 16, 17, 18 and 19 mm. 16 bits: cross-tip PH1, PH2, PH3, PZ1 and PZ2, Torx: TX15, TX20, TX25, TX27, TX30 and TX40, hex socket 3.0, 4.0, 5.0, 6.0 and 8.0 mm.

Type: 004047, 8100 SB 7, 3/8"

Technical specifications
Drive 3/8 inch
Version ratchet kit
ESD protection No
Size different
Contents 29 pieces
Peak type different
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82041100
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes