M48Z02-150 | STMicroelectronics
SRAM 16 kbit, PDIP-24, M48Z02-150
Order No.: 64S2014
EAN: 4099879151025
MPN:
M48Z02-150
As a private customer, you can buy this item as soon as we have it back in stock.
Static CMOS RAM.
Technical attributes (type, package, manufacturer): M48Z02-150PC1, PDIP24, STMicroelectronics
Technical specifications
Enclosure | PDIP-24 | |
max. operating temperature | 70 °C | |
min. operating temperature | 0 °C | |
Assembly | THT | |
Voltage | 4.75-5.5 V | |
Memory size | 16 kbit | |
Technology | SRAM | |
Access time | 150 s |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85423245 |
MSL | MSL 1 |
Original Packaging | Bar with 14 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |