ESD 498 / SW | SCHÜTZINGER
Quick pressure clamp, black, 30 VAC/60 VDC, 16 A, faston plug, nickel-plated, ESD 498 / SW
Quick release terminals with 6.3 x 0.8 mm tab terminals for front-panel mounting, type Schützinger ESD 498/.
For fast and safe contacting of stranded wire and solid wire without tools, vibration-proof through integrated gill plate, easy release; Installation: insulated, for metallic front panels (0.8 to 7.0 mm thickness). Rated voltage: 33 VAC/70 VDC. Rated current: 16 A. Contact resistance: max 5.0 mohm. Insulating parts: PA 6.6. Contact parts: nickel-plated. Operating temperatures: –25 to +90 °C.
Technical attributes (type, pushbutton color (type ESD 498/GNGE with yellow housing and green pushbutton)): ESD 498/SW, black
Connection | faston plug | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 16 A | |
Installation diameter | 12.6 mm | |
Colour | black | |
contact surface | nickel-plated |
Country of origin | DE |
Customs tariff number | 85369010 |
Original Packaging | Bag with 20 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |