47.300 | Kendrion Kuhnke

Quick exhaust valve

Order No.: 60G500
EAN: 4099891490300
MPN:
47.300
Series: 47
Kendrion Kuhnke
default L
front L
Image may differ
Unit Price (€ / pc.)
52.0863 € *
Available: 0 pcs.
Next delivery: 2 pcs. on 2024-10-24
Leadtime: On Request **
Total Price:
52.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
52.0863 €

Quick exhaust valves, type Kuhnke 47.300.

Can be operated as check valve where the secondary line can be vented directly into the free air by taking the primary line off pressure; Pressure range: max. 8.0 bar. Rated width: 2.0 mm. Housing material: brass. Mounting position: any. Pressurized media fitting: M 5. Medium: filtered and oiled, or filtered and non-oiled compressed air, or other gaseous media with viscosity in accordance with ISO-VG 10. Ambient temperatures: –10 to +70 °C.

Type: 47.300, quick exhaust valve

Technical specifications
Connection M5 connector
Version Fast vent valve
Pressure range 8 bar
Nominal width 2 mm
Logistics
Country of origin DE
Customs tariff number 85419000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes