H05VV-F 3G1,00 SCHWARZ | Control Cables
PVC Sheathed cable H05VV-F 3 G 1.0 mm², AWG 18, unshielded, black, H05VV-F 3G1,00 SCHWARZ
Unit Price (€ / mtr.)
1.7969 € *
Available: 593 mtr.
Next delivery: 800 mtr. on 2024-10-17
Leadtime: 8 Weeks **
Total Price:
1.80 € *
Price list
Quantity
Price per unit*
1 mtr.
1.7969 €
10 mtr.
1.5827 €
100 mtr.
1.3447 €
500 mtr.
1.1662 €
1000 mtr.
0.9877 €
*incl. VAT plus shipping costs
**Subject to prior sale
Round power cables, type H05VV-F.
Stranded copper wire, bright. For medium mechanical stress
Cross-section 3 x 1.0 mm², outer diameter 7.0 mm.
Technical specifications
Core insulation material | PVC | |
Core colour sequence | VDE 0293-308 | |
Number of cores | 3 | |
Version | Sheathed cable | |
Outer diameter | 7 mm | |
AWG cross-section | AWG 18 | |
Colour | black | |
Halogen free | No | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, bright | |
Cable cross-section | 1.0 mm² | |
Material | PVC | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Standard number | EN 50525-2-11 | |
Test voltage | 2 kV | |
Shielding | unshielded | |
Drag chain suitable | No | |
Protective conductor available | Yes | |
Temperature range (active) | -5 °C to 70 °C | |
Temperature range (unmoved) | -40 °C to 70 °C |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85444991 |
Original Packaging | Ring with 100 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |