H05VV-F 3G0,75 SCHWARZ | Control Cables

PVC Sheathed cable H05VV-F 3 G 0.75 mm², unshielded, black, H05VV-F 3G0,75 SCHWARZ

Order No.: 94F7602
EAN: 4099891262877
MPN:
H05VV-F 3G0,75 SCHWARZ
Series: H05VV-F
H05VV-F 3G0,75 SCHWARZ Control Cables
Image may differ
Unit Price (€ / mtr.)
1.5589 € *
Available: 1,090 mtr.
Leadtime: 15 Weeks **
Total Price:
1.56 € *
Price list
Quantity
Price per unit*
1 mtr.
1.5589 €
10 mtr.
1.3566 €
100 mtr.
1.1662 €
500 mtr.
1.0115 €
1000 mtr.
0.8449 €
*incl. VAT plus shipping costs
**Subject to prior sale

Round power cables, type H05VV-F.

Stranded copper wire, bright. For medium mechanical stress

Cross-section 3 x 0.75 mm², outer diameter 6.7 mm.

Technical specifications
Core insulation material PVC
Core colour sequence VDE 0293-308
Number of cores 3
Version Sheathed cable
Outer diameter 6.6 mm
Colour black
Halogen free No
Conductor category CL.5 = fine stranded
Cable material copper, bright
Cable cross-section 0.75 mm²
Material PVC
Rated voltage 500 V
Rated voltage U0 300 V
Standard number EN 50525-2-11
Test voltage 2 kV
Shielding unshielded
Drag chain suitable No
Protective conductor available Yes
Temperature range (active) -5 °C to 70 °C
Temperature range (unmoved) -40 °C to 70 °C
Logistics
Country of origin IT
Customs tariff number 85444995
Original Packaging Ring with 100 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes