IB2-06 | Schaffner

BOOTS IB2-06, IB2-06

Order No.: 71D1779
EAN: 4099889082128
MPN:
IB2-06
800754
Series: IB
Schaffner
IB2-06 Schaffner Accessories for noise filters
Image may differ
Unit Price (€ / pc.)
1.5589 € *
Available: 0 pcs.
Available in 5 Days: 112 pcs.
Leadtime: 1 Week **
Total Price:
1.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
350 pcs.
1.5589 €

Insulating boot, IB2-06, Schaffner

There are a full range of insulating boots available from Schaffner EMC that provide a physical cover for the exposed terminals on the back of IEC Inlet Filters. These boots fit the simplest non-fused and unswitched style up to the fully fused and switched IEC filtered inlet. The boots are made from a durable black PVC material that conforms to UL94-V1 flammability requirements. The boots slip easily over the back of the filter and reduce the risk of electrical shock to maintenance personnel whilst protecting the filter from environmental hazard such as the ingress of dust and moisture.

Technical specifications
Version 35 x 30 mm
Suitable for IEC input filter
Accessory Type insulating grommet
Logistics
Country of origin GB
Customs tariff number 39269097
Original Packaging Carton with 100 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes