18545CD | APEM

Pushbutton, 2 pole, blue, unlit , 100 mA/30 V, mounting Ø 6.5 mm, 18545CD

Order No.: 11G8614
EAN: 4099889187021
MPN:
18545CD
Series: 18000
APEM
18545CD APEM Pushbutton Switches Image 1
18545CD APEM Pushbutton Switches Image 2
Image may differ
Unit Price (€ / pc.)
7.6398 € *
Available: 20 pcs.
Leadtime: 8 Weeks **
Total Price:
7.64 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6398 €
10 pcs.
6.7354 €
50 pcs.
6.2594 €
150 pcs.
5.9976 €
500 pcs.
5.6882 €
*incl. VAT plus shipping costs
**Subject to prior sale

Panel switch, 18545CD, APEM

The 18545CD panel switch, also known as a pushbutton switch, is the perfect solution for your electrical control needs. With a double pole configuration, it offers enhanced functionality and flexibility. Whether you need to turn something on or off, this switch has got you covered. Its reliable electrical functions ensure seamless operation and peace of mind. Don't compromise on quality – choose the 18545CD panel switch for your next project.

Technical specifications
Connection solder connection
Design round
Printed No
illuminated No
Installation diameter 6.5 mm
Actuator colour blue
contact surface gold-plated
Pin number 2 pole
Latching switching function groping
Breaking capacity 100 mA/30 V
Vandal-proof No
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes