H07BQ-F3G1,5 ORANGE | Control Cables

PUR Sheathed cable H07BQ-F 3 G 1.5 mm², unshielded, orange

Order No.: 95F190
EAN: 4099891263256
MPN:
H07BQ-F3G1,5 ORANGE
Series: H07BQ-F
default L
Image may differ
Unit Price (€ / mtr.)
2.9036 € *
Available: 220 mtr.
Leadtime: 2 Weeks **
Total Price:
2.90 € *
Price list
Quantity
Price per unit*
1 mtr.
2.9036 €
25 mtr.
2.4752 €
100 mtr.
2.2848 €
200 mtr.
2.1896 €
800 mtr.
1.9992 €
*incl. VAT plus shipping costs
**Subject to prior sale

PUR cables, type H07BQ-F.

Silicon-free, resistant to microbes, high abrasive and cutting strength, resistant to acids, caustic solutions, solvents etc

Technical specifications
Core insulation material rubber
Core colour sequence VDE 0293-308
Number of cores 3
Version Sheathed cable
Outer diameter 8 mm
Colour orange
Conductor category CL.5 = fine stranded
Cable material copper, bright
Cable cross-section 1.5 mm²
Material PUR
Rated voltage 750 V
Rated voltage U0 450 V
Test voltage 3 kV
Shielding unshielded
Protective conductor available Yes
Temperature range (active) -40 °C to 80 °C
Temperature range (unmoved) -50 °C to 90 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Ring with 100 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Outer diameter
Number of cores
Material
Core colour sequence
Conductor category
Temperature range (active)
Temperature range (unmoved)
Rated voltage
Cable material
Rated voltage U0
Cable cross-section
Shielding
Core insulation material
Colour
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Outer diameter
Number of cores
Material
Core colour sequence
Conductor category
Temperature range (active)
Temperature range (unmoved)
Rated voltage
Cable material
Rated voltage U0
Cable cross-section
Shielding
Core insulation material
Colour
PUR Sheathed cable H07BQ-F 3 G 1.5 mm², unshielded, orange
Order No.:
 95F190
Manufacturer SKU:
 H07BQ-F3G1,5 ORANGE
Available: 220 mtr. Leadtime: 2 Weeks **
Total Price: 2.90 € *
1 mtr.
2.9036 €
25 mtr.
2.4752 €
100 mtr.
2.2848 €
200 mtr.
2.1896 €
800 mtr.
1.9992 €
Sheathed cable
8 mm
3
PUR
VDE 0293-308
CL.5 = fine stranded
-40 °C to 80 °C
-50 °C to 90 °C
750 V
copper, bright
450 V
1.5 mm²
unshielded
rubber
orange
PUR Sheathed cable H07BQ-F 5 G 1.5 mm², unshielded, orange
Order No.:
 95F194
Manufacturer SKU:
 H07BQ-F5G1,5 ORANGE
Available: 36 mtr. Leadtime: 2 Weeks **
Total Price: 3.95 € *
1 mtr.
3.9508 €
10 mtr.
3.4867 €
100 mtr.
3.0583 €
200 mtr.
2.9393 €
800 mtr.
2.7489 €
Sheathed cable
9 mm
5
PUR
VDE 0293-308
CL.5 = fine stranded
-40 °C to 80 °C
-50 °C to 90 °C
750 V
copper, bright
450 V
1.5 mm²
unshielded
rubber
orange
PUR control line H07BQ-F 4 G 1.5 mm², unshielded, orange
Order No.:
 95F192
Manufacturer SKU:
 H07BQ-F4G1,5 ORANGE
Available: 0 mtr. Leadtime: 2 Weeks **
Total Price: 2.92 € *
100 mtr.
2.9155 €
control line
9 mm
4
PUR
VDE 0293-308
CL.5 = fine stranded
-40 °C to 80 °C
-50 °C to 90 °C
750 V
copper, bright
450 V
1.5 mm²
unshielded
rubber
orange