SN74HC573ADW | Texas Instruments
Buffer, 2 V, 6 V, SOIC-20, SN74HC573ADW
Unit Price (€ / pc.)
0.6783 € *
Available: 0 pcs.
Leadtime: On Request **
D-type latches, SN74HC573ADW, Texas Instruments
The SN74HC573ADW is a octal transparent D-type latches that features 3-state outputs designed specifically for driving highly capacitive or relatively low-impedance loads. It is particularly suitable for implementing buffer registers, I/O ports, bidirectional bus drivers, and working registers.
Features
- Wide operating voltage range of 2 V to 6 V
- High-current 3-state outputs drive bus lines directly or up to 15 LSTTL loads
- Low input current of 1 μA max
- Bus-structured pinout
Applications
- Buffer registers
- Bidirectional bus drivers
- Working registers
Technical specifications
Output current | 7.8 mA | |
Input voltage | 6 V | |
Enclosure | SOIC-20 | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85423390 |
Original Packaging | Bar with 25 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |