PTC Thermistors
21 items in 87 variations
*incl. VAT plus shipping costs
Item description
Total
ohmic resistance
Response temperature
Tolerance
Design
Rated voltage (DC)
Rated voltage (AC)
Rated current
switching current
Assembly
min. operating temperature
max. operating temperature
Order No.:
45D8834
Manufacturer:
EPCOS
Manufacturer SKU:
B59052D1060A040
Total Price: 1.90 € *
1 pcs.
1.9040 €
25 pcs.
1.6065 €
100 pcs.
1.4875 €
250 pcs.
1.4161 €
800 pcs.
1.3209 €
570 Ω
30 V
THT
0 °C
40 °C
Order No.:
82E3055
Manufacturer:
EPCOS
Manufacturer SKU:
B59008C0090A040
Total Price: 18.80 € *
10 pcs.
1.8802 €
50 pcs.
1.6422 €
500 pcs.
1.3090 €
1000 pcs.
1.2257 €
2000 pcs.
1.1305 €
250 Ω
90 °C
radial
30 V
PCB mounting
0 °C
40 °C
Order No.:
82E3470
Manufacturer:
EPCOS
Manufacturer SKU:
B59750B0120A070
Total Price: 2.96 € *
1 pcs.
2.9631 €
25 pcs.
2.5228 €
100 pcs.
2.3324 €
500 pcs.
2.0944 €
1000 pcs.
1.9992 €
25 Ω
120 °C
±25 %
radial
420 V
420 V
123 A
2 A
THT
-40 °C
125 °C
Order No.:
82E3500
Manufacturer:
EPCOS
Manufacturer SKU:
B59810C0130A070
Total Price: 4.38 € *
1 pcs.
4.3792 €
10 pcs.
3.8437 €
100 pcs.
3.3796 €
500 pcs.
3.1178 €
1000 pcs.
2.9750 €
3.5 Ω
130 °C
±25 %
radial
265 V
265 V
650 A
7 A
THT
0 °C
60 °C
Order No.:
82E3530
Manufacturer:
EPCOS
Manufacturer SKU:
B59980C0130A070
Total Price: 0.88 € *
1 pcs.
0.8806 €
10 pcs.
0.6307 €
100 pcs.
0.5355 €
500 pcs.
0.4641 €
1000 pcs.
0.4165 €
62 Ω
130 °C
±20 %
radial
80 V
80 V
85 A
700 mA
THT
-40 °C
125 °C
Order No.:
82E3564
Manufacturer:
EPCOS
Manufacturer SKU:
B59890C0080A070
Total Price: 11.31 € *
10 pcs.
1.1305 €
50 pcs.
0.9996 €
500 pcs.
0.7973 €
1000 pcs.
0.7378 €
2000 pcs.
0.6902 €
150 Ω
80 °C
±25 %
radial
265 V
265 V
15 A
200 mA
THT
0 °C
60 °C
Order No.:
82E3612
Manufacturer:
EPCOS
Manufacturer SKU:
B59880C0160A070
Total Price: 16.30 € *
10 pcs.
1.6303 €
50 pcs.
1.4399 €
500 pcs.
1.1424 €
1000 pcs.
1.0710 €
2000 pcs.
0.9877 €
70 Ω
160 °C
±25 %
radial
160 V
160 V
70 A
400 mA
THT
0 °C
60 °C
Order No.:
82E3902
Manufacturer:
EPCOS
Manufacturer SKU:
B59060A0040A010
Total Price: 1.69 € *
1 pcs.
1.6898 €
50 pcs.
1.4875 €
100 pcs.
1.2852 €
500 pcs.
1.0115 €
1000 pcs.
0.9401 €
9 Ω
40 °C
±30 %
disc
30 V
30 V
SMD
-40 °C
200 °C
Order No.:
82E3000
Manufacturer:
EPCOS
Manufacturer SKU:
B59101P1120A062
Total Price: 3.14 € *
1 pcs.
3.1416 €
10 pcs.
1.9635 €
50 pcs.
1.7136 €
250 pcs.
1.4875 €
1000 pcs.
1.2971 €
13 Ω
120 °C
±25 %
SMD 3225
30 V
30 V
170 A
355 mA
SMD
-40 °C
125 °C
Order No.:
82E3666
Manufacturer:
EPCOS
Manufacturer SKU:
B59950C0080A070
Total Price: 3.17 € *
1 pcs.
3.1654 €
10 pcs.
1.9754 €
50 pcs.
1.7255 €
500 pcs.
1.3804 €
1000 pcs.
1.2852 €
3.7 Ω
80 °C
±25 %
radial
80 V
80 V
170 A
5.5 A
THT
-40 °C
125 °C
Order No.:
82E3694
Manufacturer:
EPCOS
Manufacturer SKU:
B59995C0160A070
Total Price: 9.04 € *
10 pcs.
0.9044 €
50 pcs.
0.7973 €
500 pcs.
0.6426 €
13 Ω
160 °C
±25 %
radial
20 V
20 V
150 A
700 mA
THT
-40 °C
125 °C
Order No.:
82E1144
Manufacturer:
EPCOS
Manufacturer SKU:
B59701A0090A062
Total Price: 9.64 € *
10 pcs.
0.9639 €
50 pcs.
0.8449 €
250 pcs.
0.7378 €
1000 pcs.
0.6426 €
1 kΩ
90 °C
±50 %
SMD 0805
25 V
SMD
-40 °C
125 °C
Order No.:
82E1181
Manufacturer:
EPCOS
Manufacturer SKU:
B59607A0120A062
Total Price: 11.31 € *
10 pcs.
1.1305 €
50 pcs.
0.9996 €
250 pcs.
0.8568 €
2000 pcs.
0.6783 €
4000 pcs.
0.6307 €
55 Ω
120 °C
±25 %
SMD 1210
30 V
30 V
70 A
400 mA
SMD
-40 °C
125 °C
Order No.:
82E1216
Manufacturer:
EPCOS
Manufacturer SKU:
B59601A0105A062
Total Price: 7.85 € *
10 pcs.
0.7854 €
50 pcs.
0.6902 €
470 Ω
105 °C
±50 %
SMD 0603
32 V
SMD
-40 °C
125 °C
Order No.:
82E1304
Manufacturer:
EPCOS
Manufacturer SKU:
B59965C0120A070
Total Price: 2.89 € *
1 pcs.
2.8917 €
10 pcs.
1.8088 €
50 pcs.
1.5827 €
500 pcs.
1.2614 €
1000 pcs.
1.1781 €
1.2 Ω
120 °C
±25 %
radial
30 V
30 V
600 A
4.3 A
THT
-40 °C
125 °C
Order No.:
82E1754
Manufacturer:
EPCOS
Manufacturer SKU:
B59100C0080A070
Total Price: 2.19 € *
1 pcs.
2.1896 €
10 pcs.
1.3685 €
50 pcs.
1.2019 €
250 pcs.
1.0472 €
1000 pcs.
0.9163 €
100 Ω
80 °C
radial
30 V
PCB mounting
0 °C
40 °C
Order No.:
82E1870
Manufacturer:
EPCOS
Manufacturer SKU:
B59100M1060A070
Total Price: 4.88 € *
1 pcs.
4.8790 €
10 pcs.
4.2959 €
200 pcs.
3.7604 €
400 pcs.
3.6176 €
800 pcs.
3.4748 €
100 Ω
60 °C
radial
30 V
Free-standing
0 °C
40 °C
Order No.:
82E1290
Manufacturer:
EPCOS
Manufacturer SKU:
B59910C0120A070
Total Price: 7.21 € *
1 pcs.
7.2114 €
10 pcs.
6.3903 €
50 pcs.
5.7596 €
150 pcs.
5.2360 €
500 pcs.
4.8076 €
900 mΩ
120 °C
±25 %
radial
80 V
80 V
1 kA
15 A
THT
-40 °C
85 °C
Order No.:
82E3920
Manufacturer:
EPCOS
Manufacturer SKU:
B59050D1100B040
Total Price: 11.40 € *
1 pcs.
11.4002 €
10 pcs.
8.1515 €
25 pcs.
6.9615 €
50 pcs.
6.0571 €
100 pcs.
5.5097 €
80 Ω
±30 %
disc
18 V
Free-standing
-25 °C
50 °C
A NTC thermistor (Negative Temperature Coefficient) is a temperature-dependent electrical resistor. Unlike the normal thermistor, which reliably conducts current at high temperatures, the NTC resistor does so at low temperatures. As the temperature rises, the resistance of the NTC thermistor also increases. The result: less current flows.
The main function of NTC thermistors is temperature measurement and control, but they are also used for overcurrent protection. NTC thermistors are mainly used in air conditioning and heating applications.