B59008C0130A040 | EPCOS
PTC THERMISTOR B59008C0130A040
Unit Price (€ / pc.)
1.1543 € *
Available: 0 pcs.
Leadtime: 32 Weeks **
Total Price:
1.15 € *
Price list
Quantity
Price per unit*
1000 pcs.
1.1543 €
5000 pcs.
1.0115 €
10000 pcs.
0.9639 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
ohmic resistance | 250 Ω | |
Response temperature | 130 °C | |
Design | radial | |
max. operating temperature | 40 °C | |
min. operating temperature | 0 °C | |
Assembly | PCB mounting | |
Rated voltage (DC) | 30 V |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85332100 |
Original Packaging | Bulk with 500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |