B59008C0070A040 | EPCOS

PTC thermistor, 250 Ω (250R), 70 °C, 570R / 570R

Order No.: 82E3052
EAN: 4099879981752
MPN:
B59008C0070A040
B59008C70A40
Series: B59008
EPCOS
B59008C0070A040 EPCOS PTC Thermistors
Image may differ
Unit Price (€ / pc.)
3.0821 € *
Available: 1,043 pcs.
Leadtime: 13 Weeks **
Total Price:
3.08 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0821 €
10 pcs.
1.9278 €
50 pcs.
1.6898 €
500 pcs.
1.3447 €
1000 pcs.
1.2495 €
*incl. VAT plus shipping costs
**Subject to prior sale

PTC thermistors, type TDK/Epcos B59008C.

With particularly short response time, characteristic curves of response temperatures 90 to 110 °C to DIN 44081. Universal device, e.g. for temperature limit monitoring, control tasks, temperature measurements etc., coated

Technical specifications
ohmic resistance 250 Ω
Response temperature 70 °C
Design radial
max. operating temperature 40 °C
min. operating temperature 0 °C
Assembly PCB mounting
Rated voltage (DC) 30 V
Logistics
Country of origin CN
Customs tariff number 85332100
Original Packaging Bulk with 500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes