B59965C0120A070 | EPCOS
PTC thermistor, 1.2 Ω (1R2), 120 °C, 25 %
Unit Price (€ / pc.)
2.8917 € *
Available: 562 pcs.
Leadtime: 32 Weeks **
Total Price:
2.89 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8917 €
10 pcs.
1.8088 €
50 pcs.
1.5827 €
500 pcs.
1.2614 €
1000 pcs.
1.1781 €
*incl. VAT plus shipping costs
**Subject to prior sale
PTC thermistors, type TDK/Epcos B599..C120A70.
Low impedance, coated, suitable for surge current and short-circuit protection
Technical specifications
ohmic resistance | 1.2 Ω | |
Response temperature | 120 °C | |
Design | radial | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Rated voltage (AC) | 30 V | |
Rated voltage (DC) | 30 V | |
Rated current | 600 A | |
switching current | 4.3 A | |
Tolerance | ±25 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85332100 |
Original Packaging | Bulk with 500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |