PMS 1600 | Hirschmann Test & Measurement

Test equipment kit, for SMD testing, PMS 1600

Order No.: 86F6995
EAN: 4099891478209
MPN:
PMS 1600
975 002-001
Hirschmann Test & Measurement
PMS 1600 Hirschmann Test & Measurement T&M Accessories and Spares
Image may differ
Unit Price (€ / pc.)
45.4699 € *
Available: 0 pcs.
Available in 6 Days: 3 pcs.
Leadtime: On Request **
Total Price:
45.47 € *
Price list
Quantity
Price per unit*
1 pcs.
45.4699 €
5 pcs.
42.7924 €
10 pcs.
40.1149 €
25 pcs.
37.9610 €
50 pcs.
35.5810 €
*incl. VAT plus shipping costs
**Subject to prior sale

Test equipment set, 975 002-001, Hirschmann Test & Measurement

Test equipment set for safety applications from the 2 mm safety system, as accessories for measuring instruments. - KLEPS 1600 Safety clamp test probe with rotating wire pliers and flexible shaft for tapping pins and wires up to ø 3 mm. - PRUEF 1600 Au Safety test probe with slim stainless steel tip for piercing oxide layers. 2 mm connection socket made of gold-plated brass. - MVL S WS 100/1 Au Touch-proof test lead with 2 mm safety plug at both ends and 2 mm socket for tower plug-in design. Contact spring copper- beryllium gold-plated. (Length: 100 cm) For further technical details please refer to the individual product data sheets.

Technical specifications
Suitable for SMD testing
Accessory Type test equipment kit
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead