PRUEF 2013 NI | SCHÜTZINGER
Test probe, socket 4 mm, rigid, black, PRUEF 2013 NI
Order No.: 86F0141
EAN: 4099891480004
MPN:
PRUEF 2013 NI
99004042
Unit Price (€ / pc.)
12.3284 € *
Available: 4 pcs.
Leadtime: On Request **
Total Price:
12.33 € *
Price list
Quantity
Price per unit*
1 pcs.
12.3284 €
10 pcs.
10.8528 €
100 pcs.
9.5200 €
250 pcs.
9.1392 €
1000 pcs.
8.5680 €
*incl. VAT plus shipping costs
**Subject to prior sale
Probe tip, PRUEF 2013 NI, SCHÜTZINGER
Test probe insert, both sides usable, with 5 mm spring loaded Steel tip and fixed Steel tip Ø 4 mm, black
Technical specifications
Connection | socket 4 mm, rigid | |
Colour | black |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |