MZS 1 - PRUEF RT | Hirschmann Test & Measurement
Test probe, socket 4 mm, rigid, 30 V, red, MZS 1 - PRUEF RT
Unit Price (€ / pc.)
6.6640 € *
Available: 13 pcs.
Available in 6 Days: 240 pcs.
Leadtime: On Request **
Total Price:
6.66 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6640 €
20 pcs.
5.8667 €
100 pcs.
5.4621 €
500 pcs.
5.2598 €
1000 pcs.
4.9504 €
*incl. VAT plus shipping costs
**Subject to prior sale
Test probe, 973 601-101, Hirschmann T&M
Needle-shaped, long stainless steel test probe with step-resistant insulating sheath and unsprung 4mm connection socket. With the test probe it is possible to measure from the back of the closed connector while the test lead is plugged in or in operation.
Technical specifications
Connection | socket 4 mm, rigid | |
Colour | red | |
Material Insulation | PP | |
Contact material | brass, nickel-plated | |
Rated voltage | 30 V |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Original Packaging | Carton with 20 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |