TP1-1 | Fluke

Test probes kit, socket 4 mm, 1 kV, black/red, TP1-1

Order No.: 27K0304
EAN: 0095969589949
MPN:
TP1-1
3971265
Series: TP
Fluke
TP1-1 Fluke Test Leads and Test Probes
Image may differ
Unit Price (€ / pc.)
33.32 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
33.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
33.32 €
Technical specifications
Connection socket 4 mm
Colour black/red
Contact material stainless steel
Rated voltage 1 kV
Logistics
Country of origin US
Customs tariff number 90309000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes