GTL-108A | GW Instek
Measuring lead, 1.2 m, black/red
Order No.: 20K1191
EAN: 4719692503022
MPN:
GTL-108A
1100-TL108A01
Unit Price (€ / pc.)
85.68 € *
Available: 0 pcs.
Leadtime: On Request **
General lead, GTL-108A, GW Instek
Test lead, Banana to Kelvin test lead, 4W Type.
Technical specifications
Connection (1) | 4 mm banana plug, straight | |
Cable length | 1.2 m |
Download
Logistics
Country of origin | TW |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |