2410522 | HOREX
Angle meter 2410 522
Order No.: 07L258
EAN: 4099891471286
MPN:
2410522
Unit Price (€ / pc.)
71.9712 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Universal angle meters, type HOREX 2410 522.
Rust-free, with 3 rails (150/200/300 mm), chromed reading parts and magnifier.
Type: 2410 522, angle meter
Technical specifications
Version | protactor | |
Weight | 700 g | |
Length | 300 mm | |
Material | steel |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90172039 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |