0411302 | Helios-Preisser
Angle meter, 0 - 180°, L 150 mm, Ø 120 mm, Helios-Preisser 0411 302
Order No.: 07L2426
EAN: 4099891471255
MPN:
0411302
Unit Price (€ / pc.)
39.8888 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
39.89 € *
Price list
Quantity
Price per unit*
1 pcs.
39.8888 €
5 pcs.
38.5441 €
*incl. VAT plus shipping costs
**Subject to prior sale
Angle meters, type Helios-Preisser 0411.
With lock screw and high precision, laser graduated degree scale, 0 to 180°; Material: dull chromed special steel.
Technical attributes (type, pointer arm length (L), graduated arc Ø): 0411 302, L 150 mm, Ø 120 mm
Technical specifications
Version | Angle meter | |
Weight | 130 g | |
Length | 150 mm | |
Material | special steel |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90172010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |