FG80K | SEPA
Protective plastic grille, FG, Protective plastic grille, 80 mm
Unit Price (€ / pc.)
1.4875 € *
Available: 34 pcs.
Leadtime: 1 Week **
Total Price:
14.88 € *
Price list
Quantity
Price per unit*
10 pcs.
1.4875 €
50 pcs.
1.3090 €
250 pcs.
1.1305 €
1000 pcs.
0.9877 €
2500 pcs.
0.9044 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protective plastic grille, FG80K, SEPA
Protective plastic grille for fan size 80 x 80 mm.
Technical specifications
Version | plastic protection grille | |
Width | 81 mm | |
Height | 5.5 mm | |
Length | 81 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39263000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |