FG30 | SEPA
Protective metal grille, FG, Protective metal grille, 24 mm, FG30, SEPA
Unit Price (€ / pc.)
0.9639 € *
Available: 730 pcs.
Leadtime: 1 Week **
Total Price:
9.64 € *
Price list
Quantity
Price per unit*
10 pcs.
0.9639 €
50 pcs.
0.8449 €
250 pcs.
0.7378 €
1000 pcs.
0.6426 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protective metal grilles for fans, type SEPA FG.
Made of chromed steel wire, for fan size 30 x 30 mm.
Technical specifications
Version | metal protection grille | |
Width | 30 mm | |
Height | 4.8 mm | |
Length | 30 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 73262000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |