LZ 32 P | ebm-papst
Protective grille, LZ, Protective plastic grille, 80 mm, LZ30P, ebm-papst
Unit Price (€ / pc.)
4.6767 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
4.68 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6767 €
10 pcs.
4.1055 €
100 pcs.
3.6057 €
250 pcs.
3.4748 €
1000 pcs.
3.2487 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protective grilles for fans, type ebm-papst LZ 32 P.
Made of glass fiber-reinforced plastic (PPO), compliant with requirements to DIN 31001, suitable for series 8000 or similar.
Technical specifications
Version | plastic protection grille | |
Width | 80 mm | |
Height | 6.5 mm | |
Length | 80 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84149000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |