LZ 30 | ebm-papst
Protective grille, LZ, Protective metal grille, 119 mm, LZ30, ebm-papst
Unit Price (€ / pc.)
9.2225 € *
Available: 229 pcs.
Leadtime: 3 Weeks **
Total Price:
9.22 € *
Price list
Quantity
Price per unit*
1 pcs.
9.2225 €
10 pcs.
8.1158 €
100 pcs.
7.1162 €
250 pcs.
6.8425 €
1000 pcs.
6.3903 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protective grille for fans, type ebm-papst LZ 30.
Made of 1.5 mm steel wire, welded and nickel-plated, compliant with EN 294.
Technical specifications
Version | metal protection grille | |
Width | 119 mm | |
Height | 6.5 mm | |
Length | 119 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84149000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |