17-100950 | CONEC
Protective cap, gray, 17-100950
Order No.: 74F442
EAN: 4099889826937
MPN:
17-100950
Unit Price (€ / pc.)
16.6243 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Protection cap, 17-100950, CONEC
RJ45/USB/ Fiber optic protection cap, M28 Thread.
Technical specifications
Connection | screw connection | |
Colour | gray | |
Accessory Type | protective cap |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |