203.090.011 | Marquardt
Protective cap, (L x W x H) 28 x 25 x 8 mm, transparent, for rocker switch, 203.090.011
Order No.: 11G151
EAN: 4099889322767
MPN:
203.090.011
Unit Price (€ / pc.)
1.1662 € *
Available: 0 pcs.
Next delivery: 500 pcs. on 2024-05-05
Leadtime: 10 Weeks **
Total Price:
1.17 € *
Price list
Quantity
Price per unit*
10 pcs.
1.1662 €
50 pcs.
1.0353 €
250 pcs.
0.8806 €
1000 pcs.
0.7735 €
2500 pcs.
0.7140 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding protective cap
type: 203.090.011
for protection against the ingress of dust and water
Material: PVC
Color: translucent.
Technical specifications
Width | 25 mm | |
Colour | transparent | |
Suitable for | rocker switch | |
Height | 8 mm | |
Length | 28 mm | |
Accessory Type | protective cap |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39042200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |