4311.9402 | SCHURTER

Cover cap for IEC plug, 4311.9402

Order No.: 41F1438
EAN: 4099889883763
MPN:
4311.9402
HN 14.51A
SCHURTER
default L
Image may differ
Unit Price (€ / pc.)
1.9159 € *
Available: 90 pcs.
Leadtime: 14 Weeks **
Total Price:
1.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.9159 €

Protective caps for IEC appliance inlets, type Schurter/O. Heil HN 14.50/51.

Made of PVC. Mates power connectors of series 1061, 6010, 6061, 6062 etc.

Type: HN 14.51, for solder terminals

Technical specifications
Suitable for IEC plug
Accessory Type cover cap
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Accessory Type
Suitable for
1 item in 12 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Accessory Type
Suitable for
Cover cap for IEC plug, 4311.9403
Order No.:
 41F1519
Manufacturer:
 SCHURTER
Manufacturer SKU:
 4311.9403
Available: 344 pcs. Leadtime: 6 Weeks ** Next delivery: 30 pcs. on 2024-05-24
Total Price: 2.34 € *
1 pcs.
2.3443 €
25 pcs.
1.9992 €
100 pcs.
1.8564 €
250 pcs.
1.7374 €
1000 pcs.
1.5946 €
cover cap
IEC plug
Cover cap for IEC plug, 0859.0077
Order No.:
 75D3108
Manufacturer:
 SCHURTER
Manufacturer SKU:
 0859.0077
Available: 321 pcs. Leadtime: 10 Weeks **
Total Price: 2.90 € *
1 pcs.
2.9036 €
10 pcs.
2.5585 €
100 pcs.
2.2491 €
250 pcs.
2.1658 €
1000 pcs.
2.0349 €
cover cap
IEC plug
Cover cap for IEC plug, 4311.9401
Order No.:
 41F1436
Manufacturer:
 SCHURTER
Manufacturer SKU:
 4311.9401
Available: 25 pcs. Leadtime: 14 Weeks **
Total Price: 1.88 € *
1 pcs.
1.8802 €
25 pcs.
1.5827 €
100 pcs.
1.4637 €
250 pcs.
1.3923 €
1000 pcs.
1.2733 €
cover cap
IEC plug
Cover cap for IEC plug, 0859.0048
Order No.:
 41F1596
Manufacturer:
 SCHURTER
Manufacturer SKU:
 0859.0048
Available: 81 pcs. Leadtime: 2 Weeks **
Total Price: 1.55 € *
1 pcs.
1.5470 €
25 pcs.
1.3209 €
100 pcs.
1.2257 €
250 pcs.
1.1543 €
1000 pcs.
1.0591 €
cover cap
IEC plug
Cover cap for IEC plug, 0859.0074
Order No.:
 41F1799
Manufacturer:
 SCHURTER
Manufacturer SKU:
 0859.0074
Available: 177 pcs. Leadtime: 2 Weeks **
Total Price: 3.50 € *
1 pcs.
3.4986 €
10 pcs.
3.0821 €
100 pcs.
2.6894 €
250 pcs.
2.5942 €
1000 pcs.
2.4276 €
cover cap
IEC plug
Cover cap for IEC plug, 0859.0047
Order No.:
 41F1548
Manufacturer:
 SCHURTER
Manufacturer SKU:
 0859.0047
Available: 949 pcs. Leadtime: 6 Weeks **
Total Price: 1.63 € *
1 pcs.
1.6303 €
25 pcs.
1.3923 €
100 pcs.
1.2852 €
250 pcs.
1.2257 €
1000 pcs.
1.1186 €
cover cap
IEC plug
Cover cap for IEC plug, 4311.9402
Order No.:
 41F1438
Manufacturer:
 SCHURTER
Manufacturer SKU:
 4311.9402
Available: 90 pcs. Leadtime: 14 Weeks **
Total Price: 1.92 € *
1 pcs.
1.9159 €
cover cap
IEC plug
Cover cap for IEC plug, 0859.0072
Order No.:
 41F1798
Manufacturer:
 SCHURTER
Manufacturer SKU:
 0859.0072
Available: 132 pcs. Leadtime: 1 Week **
Total Price: 2.88 € *
1 pcs.
2.8798 €
10 pcs.
2.5347 €
100 pcs.
2.2372 €
250 pcs.
2.1539 €
1000 pcs.
2.0111 €
cover cap
IEC plug
Cover cap for IEC plug, 0859.0109
Order No.:
 59P2480
Manufacturer:
 SCHURTER
Manufacturer SKU:
 0859.0109
Available: 121 pcs. Leadtime: 20 Weeks **
Total Price: 3.94 € *
1 pcs.
3.9389 €
10 pcs.
3.4748 €
100 pcs.
3.0583 €
250 pcs.
2.9155 €
1000 pcs.
2.7370 €
cover cap
IEC plug
Cover cap for IEC plug, 0859.0076
Order No.:
 59P2478
Manufacturer:
 SCHURTER
Manufacturer SKU:
 0859.0076
Available: 91 pcs. Leadtime: 10 Weeks **
Total Price: 3.50 € *
1 pcs.
3.4986 €
10 pcs.
3.0821 €
100 pcs.
2.6894 €
250 pcs.
2.5942 €
1000 pcs.
2.4276 €
cover cap
IEC plug
Cover cap for IEC plug, 0859.0075
Order No.:
 59P2477
Manufacturer:
 SCHURTER
Manufacturer SKU:
 0859.0075
Available: 44 pcs. Leadtime: 11 Weeks **
Total Price: 2.13 € *
1 pcs.
2.1301 €
25 pcs.
1.8088 €
100 pcs.
1.6660 €
250 pcs.
1.5827 €
1000 pcs.
1.4399 €
cover cap
IEC plug
Cover cap for IEC plug, 0859.0108
Order No.:
 59P2479
Manufacturer:
 SCHURTER
Manufacturer SKU:
 0859.0108
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 1.81 € *
1 pcs.
1.8088 €
cover cap
IEC plug