47.266 | Kendrion Kuhnke

Protective cap, L 26.5 mm, 8 bar, brass, for Spindles, 47.266

Order No.: 60G615
EAN: 4099891492083
MPN:
47.266
Series: 47
Kendrion Kuhnke
47.266 Kendrion Kuhnke Fittings and Accessories
Image may differ
Unit Price (€ / pc.)
22.6814 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
22.68 € *
Price list
Quantity
Price per unit*
10 pcs.
22.6814 €
20 pcs.
21.9912 €
50 pcs.
21.3248 €
*incl. VAT plus shipping costs
**Subject to prior sale

Check valves, type Kuhnke 47.

For adjusting flow volumes and cylinder speed, very fine regulating circuit, optimal coordination of the spindle rotation with setup characteristics; Pressure range: max. 8.0 bar. Rated width: 2.0 mm. Housing material: brass. Choke needle: stainless steel. Mounting position: any. Pressurized media fitting: M 5. Medium: filtered, oiled, or filtered and non-oiled compressed air, or other gaseous media with viscosity in accordance with ISO-VG 10. Ambient temperatures: –10 to +70 °C.

Protective caps for spindles, type 47.266.

Type: 47,266, safety cap

Technical specifications
Pressure 8 bar
Suitable for Spindles
Length 26.5 mm
Material brass
Accessory Type protective cap
Logistics
Country of origin IT
Customs tariff number 84818059
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes