B6143533 | OKW
Protection cover
Order No.: 30H2295
EAN: 4099889558258
MPN:
B6143533
Schutzabdeckung, 144 x 72, NEG A
Series: NORM-EINBAUGEH.TYP A
Unit Price (€ / pc.)
27.0487 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
27.05 € *
Price list
Quantity
Price per unit*
1 pcs.
27.0487 €
10 pcs.
25.4184 €
50 pcs.
24.4069 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protection cover for DIN-MODULAR CASE 144 x 72.
Technical specifications
Version | protective cover | |
Width | 72 mm | |
Colour | transparent | |
Length | 144 mm | |
Material | polycarbonate |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |