615-019 | apra
Prop-up feet and stand feet kit
Unit Price (€ / pc.)
16.6838 € *
Available: 4 pcs.
Leadtime: 2 Weeks **
Total Price:
16.68 € *
Price list
Quantity
Price per unit*
1 pcs.
16.6838 €
10 pcs.
14.6727 €
50 pcs.
13.6731 €
150 pcs.
13.0781 €
500 pcs.
12.4117 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sets of prop-up feet, type 615.
Two per set. The corresponding drilled holes must be retrofitted.
Technical attributes (type, height (U), width (HP/mm), number of mounting holes): 615–019, set of prop–up feet
Technical specifications
Version | set up/and stand kit | |
Width | 27 mm | |
Height | 16.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 83025000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |