SC 18.24 EASY 230 V | Hugo Müller

Programmable time switch, SC 18.24 EASY 230 V

Order No.: 06N8912
EAN: 4022709236371
MPN:
SC 18.24 EASY 230 V
23637
Hugo Müller
SC 18.24 EASY 230 V Hugo Müller Time Switches and Twilight Switches
Image may differ
Unit Price (€ / pc.)
99.5554 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
99.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
99.5554 €
Technical specifications
Number of channels 2
Version time switch
Display Yes
Function daily/weekly/astro program
Assembly DIN rail
Rated voltage 230 V
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 91070000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes