SC 24.10 PRO 110-230 V | Hugo Müller
Programmable time switch
Programmable timers, type SC 24.10 pro.
For panel mounting (tensioning bracket in 48 x 48 mm cut-out); Features: high-resolution LCD, 46 memories, channel switching power 8.0 A, daily and weekly programs. Switching functions: on/off, holiday and pulse (pulse duration 0.1 s to 59.59 min), permanent activation of the state/holiday program, shortest switching interval 1.0 min, manual permanent activation/switching preset, automatic sorting or switching times for readings, custom block programming, automatic summertime conversion, PIN coding. Data security: E²-Prom. Switching function (potential of supply voltage): Channel 1, CO contact. Operating voltage: 230 VAC/50-60 Hz. Power consumption: 0.7 W. Contact material: AgNi. Timebase: quartz. Power reserve: 4 years (at 20 °C, depending on the lithium battery). Accuracy: ± 0.5 s/day (at 20 °C). Ambient temperatures: –10 to +50 °C. Dimensions: 48 x 41 x 45 mm. Connection: plug-in screw terminal. Degree of protection: IP 20. Safety class: II.
Type: SC 24.10 pro, programmable timer
Version | time switch | |
Display | Yes | |
Rated voltage | 230 V | |
Degree of protection (IP) | IP20 |
Country of origin | DE |
Customs tariff number | 91070000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |