10021829 | Fischer Elektronik
Extruded heatsink, 75 x 13 x 45 mm, 6 K/W, black anodized, 10021829
Unit Price (€ / pc.)
2.1658 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Profile heatsink, type Fischer SK596.
Made of black anodized aluminum, no perforation.
Technical specifications
Version | extruded heatsink | |
Width | 13 mm | |
Height | 45 mm | |
Length | 75 mm | |
Material | die-cast aluminum | |
Max. heat resistance | 6 K/W | |
Surface type | black anodized |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76042990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |