750-971 | WAGO

Fieldbus connector, 750-971, 9-pole sub-D male

Order No.: 73F2060
EAN: 4045454633875
MPN:
750-971
Series: 750
WAGO
750-971 WAGO Interface Connectors, Bus Connectors Image 1
750-971 WAGO Interface Connectors, Bus Connectors Image 2
Image may differ
Unit Price (€ / pc.)
43.1613 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
43.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
43.1613 €

PROFIBUS fieldbus connectors, type Wago 750-9.

Connects a PROFIBUS node to the PROFIBUS (S7 PLC), with CAGE CLAMP connection; Supply voltage: 4.75 to 5.25 VDC. Data transmission rate: max. 12 Mbps. Current consumption: 5.0 mA. Degree of protection: IP 20. Ambient temperature: 0 to +60 °C.

Type: 750–971, fieldbus connector

Technical specifications
Bus Connection D-Sub
Bussystem profibus
Data transmission rate 12000000 mb/s
Contact connection clamp connection
Pin number 9 pole
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes