121-00680 | HellermannTyton
Tool for cable tie series KR, 121-00680 KR6/8
Order No.: 12H4648
EAN: 4031026113739
MPN:
121-00680
KR6/8
Unit Price (€ / pc.)
372.47 € *
Available: 0 pcs.
Leadtime: 1 Week **
Tools for series KR.
Technical attributes (type, max. harness diameter D, length (L), width W, tensile strength, color): 121–00680, tool KR6/8
Technical specifications
Version | cable tie tensioning tool | |
Suitable for | KR6/8 | |
Weight | 520 g | |
Handle Material | plastic | |
max. binder width | 8 mm | |
min. binder width | 6 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82055980 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |