VPS410-II-B | Fluke
Test probe, 1 kV, black/blue, VPS410-II-B
Unit Price (€ / pc.)
367.71 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Voltage Probe Set, 4276937, Fluke
Voltage probe set for industrial applications, 500 MHz, 10:1, blue
Technical specifications
Colour | black/blue | |
Material Insulation | PVC | |
Rated voltage | 1 kV |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90309000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |