Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Probe head

Order No. 20 K 1139

Manufacturer name

Good Will Instrument

Manufacturer No.

GLP-1A
03LHLP1A0000

piece
Total

€ 32.37
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1
Price* per piece € 32.368
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name Good Will Instrument
Manufacturer number GLP-1A
03LHLP1A0000
GTIN 4719692506269
Country of origin Taiwan
The above illustration may deviate
GW Instek GLP-1A Logic Probe and Pulser, 4VDC to 18VDC Operating Voltage, 50MHz Maximum Input Frequency
The GLP-1A logic pulser can be used to perform in-circuit testing of TTL, CMOS, and many other logic devices at a maximum of 50MHz. The GLP-1A is enhanced with a logic probe function with a minimum detectable pulse width of 10 ns, providing enough sensitivity for most applications. A Short 10 sec pulse width assures that no damage will occur to circuits whilst testing. With a weight less than 50g, a non-slip grip, and an external sync input, GLP-1A provides comfort and reliability for various troubleshooting tasks.
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (15.06.2015)
Other versions