K2 | Klauke
Crimping pliers for cable lugs/connectors, 0.75-16 mm², Klauke K2
Order No.: 05L8303
EAN: 4012078027540
MPN:
K2
Unit Price (€ / pc.)
191.1021 € *
Available: 0 pcs.
Next delivery: 1 pcs. on 2024-09-25
Leadtime: 23 Weeks **
Crimp tools, type Klauke K2.
With lock feature, notch crimping and spring-supported tool opening, for for tubular cable lugs and connectors in standard design from 0.75 to 16 mm²; Length: 325 mm. Weight: 600 g.
Type: K2, crimp tool
Technical specifications
Crimping Range (mm²) | 0.75-16 mm² | |
Suitable for | cable lugs/connectors | |
Weight | 600 g | |
Length | 325 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |