MSD-1BAE-00-00-GE | Greisinger

Pressure sensor, stainless steel, 0 to 1000 mbar abs. for GMH31xx/GMH51xx/GDUSB1000, MSD-1BAE-00-00-GE

Order No.: 19K9770
EAN: 4099891640217
MPN:
MSD-1BAE-00-00-GE
600583
Greisinger
default L
Image may differ
Unit Price (€ / pc.)
424.7110 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
424.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
424.7110 €

Stainless steel pressure sensors Greisinger MSD

for device types GMH 31.. use MSD - K31 connecting cable

for device types GMH 51.. use MSD - K51 connecting cable

suitable for air/water and aggressive gases/liquids

Pressure fitting: G1/2B thread

Cable connection: M12 panel plug

Electronic system: integrated amplifier and sensor data memory, molded

Tolerance: ±0.2 % FS (hysteresis and linearity), ±0.2 % FS/K (TK for zero point and gradient)

Reaction time: 1.0 ms

Measured material temperature: - 25 to +100 °C (total range: 0 to 70 °C)

Operating temperatures: - 20 to +80 °C

Housing: CrNi steel

Degree of protection: IP 67

Dimensions: L 88.5, D 27 mm

Weight: 220 g.

For absolute pressure measurements, type MSD .. BAE.

Tech. properties (type, measuring range (abs.), overload (abs.), resolution):

MSD 1 BAE, 0 to 1000 mb, max. 5.0 bar, 1.0 mb

Technical specifications
Version stainless steel, 0 to 1000 mbar abs.
Suitable for GMH31xx/GMH51xx/GDUSB1000
Accessory Type Pressure sensor
Logistics
Country of origin DE
Customs tariff number 90262020
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes