48.250.00.50.10 | Kendrion Kuhnke

Pressure regulator, 48.250.00.50.10, up to 5.0 bar, no

Order No.: 62G210
EAN: 4099891491765
MPN:
48.250.00.50.10
Kendrion Kuhnke
48.250.00.50.10 Kendrion Kuhnke Pressure Regulators Image 1
48.250.00.50.10 Kendrion Kuhnke Pressure Regulators Image 2
Image may differ
Unit Price (€ / pc.)
139.8845 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
139.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
139.8845 €

Pressure regulators with G 1/8 fitting, type Kuhnke 48.250.00.

Pressure range: max. 10 bar. Housing material: galvanized brass, nickel-plated/plastic. Diaphragm: NBR, fabric-reinforced. Medium: non-aggressive media. Input: G 1/8 fitting. Output: connection 3 x G 1/8. Ambient temperatures: 0 to +60 °C.

Technical attributes (type, pressure adjustment range, secondary bleeder port yes/no): 48.250.00.50.10, up to 5.0 bar, no

Technical specifications
Connection 1 x G 1/8 and 3 x G 1/8
Pressure range 10 bar
Pressure range of setting up to 5 bar
Medium non-aggressive media
Logistics
Country of origin IT
Customs tariff number 84818059
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes