GMH5150-GE | Greisinger

Greisinger Pressure gauge, GMH5150-GE, 600031

Order No.: 19K9742
EAN: 4099891463519
MPN:
GMH5150-GE
600031
Greisinger
default L
front L
Image may differ
Unit Price (€ / pc.)
466.004 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
466.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
466.004 €

Pressure meters, type Greisinger GMH 51.

For mobile applications, MIN/MAX memory, Hold/Auto-Hold, Auto-Off function, battery low and battery status indication, backlight (adjustable ON duration ), user-defined display unit

Display: 4 1/2-digit, backlit

Display range: - 19999 to +19999

Measuring frequency: 4 measurements/s or 1000 measurements/s

Tolerance: ±0.1 % FS

Adjustable mean value filter: 1.0 to 120 s

Degree of protection housing: IP 65/IP 67

Power supply: 2 x AAA batteries (included)

Dimensions: H 160, W 86, T 37 mm

Weight: approx. 250 g. Supplied with battery and protective sleeve.

With one sensor connection, analog output and data logger, type GMH 5150

With leakage test, seal tightness test, air flow rate/volume flow, data logger, MIN/MAX alarm function

Technical specifications
Resolution 1 bar
Version Pressure gauge
Accuracy ±0.1 %
max. operating temperature 50 °C
measurement range -1999 mbar to 1000 bar
min. operating temperature -25 °C
Relative Humidity Range 0 % to 95 %
Degree of protection (IP) IP65/IP67
Logistics
Country of origin DE
Customs tariff number 90262020
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes
Variations
Version
Resolution
Accuracy
measurement range
min. operating temperature
max. operating temperature
Degree of protection (IP)
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Resolution
Accuracy
measurement range
min. operating temperature
max. operating temperature
Degree of protection (IP)
Greisinger Pressure gauge, GMH5130-GE, 600027
Order No.:
 19K9740
Manufacturer:
 Greisinger
Manufacturer SKU:
 GMH5130-GE
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 327.01 € *
1 pcs.
327.012 €
Pressure gauge
1 bar
±0.1 %
-1999 mbar to 1000 bar
-25 °C
50 °C
IP65/IP67
Greisinger Pressure gauge, GMH5150-GE, 600031
Order No.:
 19K9742
Manufacturer:
 Greisinger
Manufacturer SKU:
 GMH5150-GE
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 466.00 € *
1 pcs.
466.004 €
Pressure gauge
1 bar
±0.1 %
-1999 mbar to 1000 bar
-25 °C
50 °C
IP65/IP67
Greisinger Pressure gauge, GMH5155-GE, 600033
Order No.:
 19K9744
Manufacturer:
 Greisinger
Manufacturer SKU:
 GMH5155-GE
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 600.24 € *
1 pcs.
600.236 €
Pressure gauge
1 bar
±0.1 %
-1999 mbar to 1000 bar
-25 °C
50 °C
IP65/IP67