FLUKE 719 100G | Fluke

Fluke Pressure calibrator, FLUKE 719 100G, 3315344

Order No.: 19K9605
EAN: 0095969465373
MPN:
FLUKE 719 100G
3315344
Series: Fluke 719
Fluke
default L
Image may differ
Unit Price (€ / pc.)
6,104.70 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
6,104.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6,104.70 €

Pressure calibrators with electrical pump, type Fluke 719.

For quick, single-hand calibration and testing of pressure devices, valve control systems and current/pressure transducers, overpressure- and vacuum measurement, programmable pressure limit, simulates mA-signals for testing 4.0 to 20 mA control loops, 24 VDC loop supply; Tolerance: 0.025 %. Operating temperatures: –10 to +55 °C. Useful life of the pump: 20.000 calibration cycles. Dimensions: 210 x 87 x 60 mm. Weight: 912 g. Included in delivery: measuring leads TL75, alligator clip set AC72, snap-on connectors, tubing set, operating instructions, User's Manual (CD-ROM), 2 x 9.0 V batteries.

With pump, max. 7.0 bar, type 719 100 G.

Measuring range: –12 to 120 psi, –0.85 to +8.0 bar. Resolution: 0.01 psi, 1.0 mbar

Type: Fluke 719 100 G, pressure calibrator

Technical specifications
Resolution 0.01 psi, 1 mbar
Version Pressure calibrator
Accuracy ±0.015 %
max. operating temperature 55 °C
measurement range -12 to 120 psi, -0.85 mbar to 8 bar
min. operating temperature -10 °C
Relative Humidity Range 35 % to 95 %
Logistics
Country of origin US
Customs tariff number 90303900
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Resolution
measurement range
Version
Accuracy
min. operating temperature
max. operating temperature
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Resolution
measurement range
Version
Accuracy
min. operating temperature
max. operating temperature
Fluke Pressure calibrator, FLUKE 719 100G, 3315344
Order No.:
 19K9605
Manufacturer:
 Fluke
Manufacturer SKU:
 FLUKE 719 100G
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 6,104.70 € *
1 pcs.
6,104.70 €
0.01 psi, 1 mbar
-12 to 120 psi, -0.85 mbar to 8 bar
Pressure calibrator
±0.015 %
-10 °C
55 °C
Fluke Pressure calibrator, FLUKE 719 30G, 3315332
Order No.:
 19K9600
Manufacturer:
 Fluke
Manufacturer SKU:
 FLUKE 719 30G
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 6,104.70 € *
1 pcs.
6,104.70 €
0.001 psi, 0.1 mbar
-12 to 36 psi, -0.85 mbar to 2.4 bar
Pressure calibrator
±0.015 %
-10 °C
55 °C