FLUKE 717 300G | Fluke

Fluke Pressure calibrator, FLUKE 717 300G, 2547175

Order No.: 27K0548
EAN: 0095969327671
MPN:
FLUKE 717 300G
2547175
Series: Fluke 717
Fluke
FLUKE 717 300G Fluke Anemometers, Gas and Pressure Measuring Instruments
Image may differ
Unit Price (€ / pc.)
2,501.38 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,501.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,501.38 €

Pressure Calibrator, 2547175, Fluke

The Fluke 717 pressure calibrators for resistance thermometers offer excellent performance, durability and reliability. These calibrators are compact, lightweight and easy to carry. Thanks to their push-button user interface, which is also used in the 740 Series multifunctional documenting process calibrators, the Fluke 717 Series models are extremely easy to use. They are insensitive to electromagnetic interference, dust and splash proof, and have a removable battery door that makes battery replacement quick and easy.

Technical specifications
Resolution 0.01 psi, 1 mbar
Version Pressure calibrator
Accuracy ±0.025 %
max. operating temperature 55 °C
measurement range -12 to 300 psi, -850 mbar to 20.68 bar
min. operating temperature -10 °C
Relative Humidity Range 35 % to 95 %
Logistics
Country of origin US
Customs tariff number 90262020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes