FLUKE 718 300G | Fluke

Fluke Pressure calibrator, FLUKE 718 300G, 2547153

Order No.: 27K0544
EAN: 0095969327657
MPN:
FLUKE 718 300G
2547153
Series: Fluke 718
Fluke
default L
Image may differ
Unit Price (€ / pc.)
4,796.89 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
4,796.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4,796.89 €

Pressure calibrator, 2547153, Fluke

The Fluke 718 Series of pressure calibrators (includes 4 models) provides a complete pressure calibration solution for transmitters, meters and switches. These compact pressure calibration solutions are barely one-third the size of comparable instruments and weigh only one kilo. The pump features a unique design that is easy to clean. This protects the pump from damage and allows it to be serviced without removal, even in the field.

Features

  • Pressure and loop current measurement for calibration and maintenance of virtually any pressure device
  • The integrated pump can be easily cleaned if it accidentally comes into contact with liquids. This reduces operating and maintenance costs and allows the pump to be serviced in the field.
  • Calculation of percentage deviation for fast pass/fail tests in the field.
Technical specifications
Resolution 0.01 psi, 1 mbar
Version Pressure calibrator
Accuracy ±0.015 %
max. operating temperature 55 °C
measurement range -12 to 300 psi, -850 mbar to 20.68 bar
min. operating temperature -10 °C
Relative Humidity Range 35 % to 95 %
Logistics
Country of origin US
Customs tariff number 90262020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Resolution
Accuracy
measurement range
Version
min. operating temperature
max. operating temperature
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Resolution
Accuracy
measurement range
Version
min. operating temperature
max. operating temperature
Fluke Pressure calibrator, FLUKE 718 300G, 2547153
Order No.:
 27K0544
Manufacturer:
 Fluke
Manufacturer SKU:
 FLUKE 718 300G
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 4,796.89 € *
1 pcs.
4,796.89 €
0.01 psi, 1 mbar
±0.015 %
-12 to 300 psi, -850 mbar to 20.68 bar
Pressure calibrator
-10 °C
55 °C
Fluke Pressure calibrator, FLUKE 718EX 100G, 2096322
Order No.:
 27K0556
Manufacturer:
 Fluke
Manufacturer SKU:
 FLUKE 718EX 100G
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 6,059.48 € *
1 pcs.
6,059.48 €
0.001 bar
±0.05 %
-830 mbar to 2 bar
Pressure calibrator
-10 °C
55 °C
Fluke Pressure calibrator, FLUKE 718 30G, 665075
Order No.:
 27K0543
Manufacturer:
 Fluke
Manufacturer SKU:
 FLUKE 718 30G
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 4,711.21 € *
1 pcs.
4,711.21 €
0.001 psi, 0.1 mbar
±0.025 %
-12 to 30 psi, -850 mbar to 2 bar
Pressure calibrator
-10 °C
55 °C
Fluke Pressure calibrator, FLUKE 718 1G, 2547148
Order No.:
 27K1389
Manufacturer:
 Fluke
Manufacturer SKU:
 FLUKE 718 1G
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 4,796.89 € *
1 pcs.
4,796.89 €
0.001 mbar
0.015 %
-68.9 mbar to 68.9 bar
Pressure calibrator
-10 °C
55 °C
Fluke Pressure calibrator, FLUKE 718EX 30G, 2096310
Order No.:
 27K0554
Manufacturer:
 Fluke
Manufacturer SKU:
 FLUKE 718EX 30G
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 6,059.48 € *
1 pcs.
6,059.48 €
0.0001 bar
±0.025 %
-830 mbar to 2 bar
Pressure calibrator
-10 °C
55 °C
Fluke Pressure calibrator, FLUKE 718 100G, 665080
Order No.:
 27K0545
Manufacturer:
 Fluke
Manufacturer SKU:
 FLUKE 718 100G
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 4,711.21 € *
1 pcs.
4,711.21 €
0.01 psi, 0.1 mbar
±0.025 %
-12 to 100 psi, -850 mbar to 7 bar
Pressure calibrator
-10 °C
55 °C
Fluke Pressure calibrator, FLUKE 718EX 300G, 3023328
Order No.:
 27K0555
Manufacturer:
 Fluke
Manufacturer SKU:
 FLUKE 718EX 300G
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 6,059.48 € *
1 pcs.
6,059.48 €
0.0001 bar
±0.05 %
-830 mbar to 20 bar
Pressure calibrator
-10 °C
55 °C