FLUKE-721-1615 | Fluke

Fluke Pressure calibrator, FLUKE-721-1615, 4353401

Order No.: 27K0538
EAN: 0095969673983
MPN:
FLUKE-721-1615
4353401
Series: Fluke 721
Fluke
default L
Image may differ
Unit Price (€ / pc.)
3,558.10 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
3,558.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,558.10 €

Pressure Calibrator, 4353401, Fluke

The ideal instrument for custody transfer gas applications is the Fluke 721 Precision Pressure Calibrator. Thanks to two isolated pressure sensors, you can measure static pressure and differential pressure simultaneously with just one instrument.

Features

  • Ideal for pressure calibration of gas measuring instruments and meters
  • Pt100 RTD input for temperature measurement (probe optional)
  • Measures loop current from 4 to 20 mA
  • Internal 24 V loop power supply for powering a transmitter under test
Technical specifications
Resolution 0.001 psi, 0.0001 bar
Version Pressure calibrator
Accuracy ±0.025 %
max. operating temperature 50 °C
measurement range -14 to 16 psi, -0.97 to 1.1 bar
min. operating temperature -10 °C
Logistics
Country of origin US
Customs tariff number 90262080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
RTD PROBE Fluke 720RTD
Image may differ

Order No.:

 27K0286

Manufacturer SKU:

 FLUKE 720RTD

 

Available: 0 pcs. Leadtime: 2 Weeks **
473.62 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
473.62 €
Variations
measurement range
Version
Resolution
Accuracy
min. operating temperature
max. operating temperature
1 item in 14 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
measurement range
Version
Resolution
Accuracy
min. operating temperature
max. operating temperature
Fluke Pressure calibrator, FLUKE-721-1605, 4353327
Order No.:
 27K0540
Manufacturer:
 Fluke
Manufacturer SKU:
 FLUKE-721-1605
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 3,558.10 € *
1 pcs.
3,558.10 €
-14 to 16 psi, -0.97 to 1.1 bar
Pressure calibrator
0.001 psi, 0.0001 bar
±0.025 %
-10 °C
50 °C
Fluke Pressure calibrator, FLUKE-721-3601, 4353252
Order No.:
 27K0535
Manufacturer:
 Fluke
Manufacturer SKU:
 FLUKE-721-3601
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 3,558.10 € *
1 pcs.
3,558.10 €
-14 to 36 psi, -0.97 to 2.48 bar
Pressure calibrator
0.001 psi, 0.0001 bar
±0.025 %
-10 °C
50 °C
Fluke Pressure calibrator, FLUKE-721-1615, 4353401
Order No.:
 27K0538
Manufacturer:
 Fluke
Manufacturer SKU:
 FLUKE-721-1615
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 3,558.10 € *
1 pcs.
3,558.10 €
-14 to 16 psi, -0.97 to 1.1 bar
Pressure calibrator
0.001 psi, 0.0001 bar
±0.025 %
-10 °C
50 °C
Fluke Pressure calibrator, FLUKE-721-3630, 4353458
Order No.:
 27K0530
Manufacturer:
 Fluke
Manufacturer SKU:
 FLUKE-721-3630
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 3,558.10 € *
1 pcs.
3,558.10 €
-14 to 36 psi, -0.97 to 2.48 bar
Pressure calibrator
0.001 psi, 0.0001 bar
±0.025 %
-10 °C
50 °C
Fluke Pressure calibrator, FLUKE-721-3603, 4353290
Order No.:
 27K0534
Manufacturer:
 Fluke
Manufacturer SKU:
 FLUKE-721-3603
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 3,558.10 € *
1 pcs.
3,558.10 €
-14 to 36 psi, -0.97 to 2.48 bar
Pressure calibrator
0.001 psi, 0.0001 bar
±0.025 %
-10 °C
50 °C
Fluke Pressure calibrator, FLUKE-721-1650, 4353486
Order No.:
 27K0536
Manufacturer:
 Fluke
Manufacturer SKU:
 FLUKE-721-1650
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 3,558.10 € *
1 pcs.
3,558.10 €
-14 to 16 psi, -0.97 to 1.1 bar
Pressure calibrator
0.001 psi, 0.0001 bar
±0.025 %
-10 °C
50 °C
Fluke Pressure calibrator, FLUKE-721-3615, 4353412
Order No.:
 27K0531
Manufacturer:
 Fluke
Manufacturer SKU:
 FLUKE-721-3615
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 3,558.10 € *
1 pcs.
3,558.10 €
-14 to 36 psi, -0.97 to 2.48 bar
Pressure calibrator
0.001 psi, 0.0001 bar
±0.025 %
-10 °C
50 °C
Fluke Pressure calibrator, FLUKE-721-1610, 4353366
Order No.:
 27K0539
Manufacturer:
 Fluke
Manufacturer SKU:
 FLUKE-721-1610
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 3,558.10 € *
1 pcs.
3,558.10 €
-14 to 16 psi, -0.97 to 1.1 bar
Pressure calibrator
0.001 psi, 0.0001 bar
±0.025 %
-10 °C
50 °C
Fluke Pressure calibrator, FLUKE-721-1603, 4353283
Order No.:
 27K0541
Manufacturer:
 Fluke
Manufacturer SKU:
 FLUKE-721-1603
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 3,558.10 € *
1 pcs.
3,558.10 €
-14 to 16 psi, -0.97 to 1.1 bar
Pressure calibrator
0.001 psi, 0.0001 bar
±0.025 %
-10 °C
50 °C
Fluke Pressure calibrator, FLUKE-721-1601, 4353241
Order No.:
 27K0542
Manufacturer:
 Fluke
Manufacturer SKU:
 FLUKE-721-1601
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 3,558.10 € *
1 pcs.
3,558.10 €
-14 to 16 psi, -0.97 to 1.1 bar
Pressure calibrator
0.001 psi, 0.0001 bar
±0.025 %
-10 °C
50 °C
Fluke Pressure calibrator, FLUKE-721-3650, 4353499
Order No.:
 27K0529
Manufacturer:
 Fluke
Manufacturer SKU:
 FLUKE-721-3650
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 3,558.10 € *
1 pcs.
3,558.10 €
-14 to 36 psi, -0.97 to 2.48 bar
Pressure calibrator
0.001 psi, 0.0001 bar
±0.025 %
-10 °C
50 °C
Fluke Pressure calibrator, FLUKE-721-1630, 4353447
Order No.:
 27K0537
Manufacturer:
 Fluke
Manufacturer SKU:
 FLUKE-721-1630
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 3,558.10 € *
1 pcs.
3,558.10 €
-14 to 16 psi, -0.97 to 1.1 bar
Pressure calibrator
0.001 psi, 0.0001 bar
±0.025 %
-10 °C
50 °C
Fluke Pressure calibrator, FLUKE-721-3610, 4353375
Order No.:
 27K0532
Manufacturer:
 Fluke
Manufacturer SKU:
 FLUKE-721-3610
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 3,558.10 € *
1 pcs.
3,558.10 €
-14 to 36 psi, -0.97 to 2.48 bar
Pressure calibrator
0.001 psi, 0.0001 bar
±0.025 %
-10 °C
50 °C
Fluke Pressure calibrator, FLUKE-721-3605, 4353330
Order No.:
 27K0533
Manufacturer:
 Fluke
Manufacturer SKU:
 FLUKE-721-3605
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 3,558.10 € *
1 pcs.
3,558.10 €
-14 to 36 psi, -0.97 to 2.48 bar
Pressure calibrator
0.001 psi, 0.0001 bar
±0.025 %
-10 °C
50 °C