FLUKE-721-1630 | Fluke

Fluke Pressure calibrator, FLUKE-721-1630, 4353447

Order No.: 27K0537
EAN: 0095969674027
MPN:
FLUKE-721-1630
4353447
Series: Fluke 721
Fluke
FLUKE-721-1630 Fluke Anemometers, Gas and Pressure Measuring Instruments
Image may differ
Unit Price (€ / pc.)
3,558.10 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3,558.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,558.10 €

Pressure Calibrator, 4353447, Fluke

The ideal instrument for custody transfer gas applications is the Fluke 721 Precision Pressure Calibrator. Thanks to two isolated pressure sensors, you can measure static pressure and differential pressure simultaneously with just one instrument.

Features

  • Ideal for pressure calibration of gas measuring instruments and meters
  • Pt100 RTD input for temperature measurement (probe optional)
  • Measures loop current from 4 to 20 mA
  • Internal 24 V loop power supply for powering a transmitter under test
Technical specifications
Resolution 0.001 psi, 0.0001 bar
Version Pressure calibrator
Accuracy ±0.025 %
max. operating temperature 50 °C
measurement range -14 to 16 psi, -0.97 to 1.1 bar
min. operating temperature -10 °C
Logistics
Country of origin US
Customs tariff number 90262080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes